TE Connectivity 4.7Ω Wire Wound Resistor 10W ±5% C104R7JL

RS Stock No.:
6661711
Mfr. Prt No.:
C104R7JL
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6661711
Product description TE Connectivity 4.7Ω Wire Wound Resistor 10W ±5% C104R7JL
Manufacturer / Brand TE Connectivity
Manufacturer part number C104R7JL
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
RS stock number 6661711
Product description TE Connectivity 4.7Ω Wire Wound Resistor 10W ±5% C104R7JL
Manufacturer / Brand TE Connectivity
Manufacturer part number C104R7JL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

C10 Series 10W, Axial

A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions


Specifications

Attribute Value
Brand TE Connectivity
Resistance 4.7 Ω
Series C10
Technology Wire Wound
Tolerance ±5 %
Power Rating 10 W
Temperature Coefficient ±90 ppm/°C
Checking stock...
IDR
311,418.41
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1311,418.4162,283.68
*price per unit indicative
"TE Connectivity 4.7Ω Wire Wound Resistor 10W ±5% C104R7JL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda