TE Connectivity 220mΩ Thin Film Fusible Resistor 0.25W ±5% FRN25JR22

RS Stock No.:
2671547
Mfr. Prt No.:
FRN25JR22
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2671547
Product description TE Connectivity 220mΩ Thin Film Fusible Resistor 0.25W ±5% FRN25JR22
Manufacturer / Brand TE Connectivity
Manufacturer part number FRN25JR22
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
RS stock number 2671547
Product description TE Connectivity 220mΩ Thin Film Fusible Resistor 0.25W ±5% FRN25JR22
Manufacturer / Brand TE Connectivity
Manufacturer part number FRN25JR22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fusible, Axial

The FRN series of fusible resistors will function as normal resistors under specified operating conditions. Under overload conditions, they will act as a fuse and blow open circuit. The special coating ensures that they are flameproof during operation. They are therefore ideal for use in safety critical and circuit protection applications where non-flammable fusing is required.

TE Connectivity FRN25 Series 0.25W Fusible Flame-proof Resistors

The FRN series of flame-proof fusible resistors are a superior quality resistor with excellent fusing characteristics for overload conditions. Flame-proof during fusing, the FRN series are ideal for use in safety-critical and circuit protection applications. These resistors fuse in less than 60 seconds at 16 times rated power.

The resistive element in the FRN series comprises of a resistive film sputtered onto a ceramic element. Metal end caps are force fitted to the element prior to spiralling. Tinned copper lead wires are welded to the end caps and the components are then coated with four layers of a flame-proof cement. All resistors are tested for value and tolerance. The technology allows the manufacture of fusible characteristics.

Note

This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.

• 0.25W Power Rated @ 70°C
• ±5% Resistance tolerance
• ±350ppm/°C Temperature Coefficient
• Fuse in less than 60 seconds
• Fuse at 16 times rated power
• 1000MΩ Insulating resistance
• Flame-proof during fusing
• Ideal for safety-critical and circuit protection applications


Specifications

Attribute Value
Brand TE Connectivity
Resistance 220 mΩ
Technology Thin Film
Tolerance ±5 %
Power Rating 0.25 W
Series FRN25
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±350 ppm/°C
Checking stock...
IDR
8,600.98
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
18,600.98860.10
*price per unit indicative
"TE Connectivity 220mΩ Thin Film Fusible Resistor 0.25W ±5% FRN25JR22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda