TE Connectivity 10kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J10K

RS Stock No.:
0131378
Mfr. Prt No.:
CFR25J10K
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0131378
Product description TE Connectivity 10kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J10K
Manufacturer / Brand TE Connectivity
Manufacturer part number CFR25J10K
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
RS stock number 0131378
Product description TE Connectivity 10kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J10K
Manufacturer / Brand TE Connectivity
Manufacturer part number CFR25J10K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.33W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications


Specifications

Attribute Value
Brand TE Connectivity
Resistance 10 kΩ
Technology Carbon Film
Tolerance ±5 %
Power Rating 0.33 W
Series CFR25
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient -1200 → 0 ppm/°C
Checking stock...
IDR
5,454.28
IDR
2,097.80
Out of stock
Price Pack (1 Pack of 10)You save IDR 3,356.48 (61.5%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,097.80209.78
*price per unit indicative
"TE Connectivity 10kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J10K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda