RS PRO Openable Ferrite Clamp, 15 x 23 x 14mm, For Computer Peripherals, Digital TV, Internal & External Power Cables,

RS Stock No.:
1232481
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232481
Product description RS PRO Openable Ferrite Clamp, 15 x 23 x 14mm, For Computer Peripherals, Digital TV, Internal & External Power Cables,
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
RS stock number 1232481
Product description RS PRO Openable Ferrite Clamp, 15 x 23 x 14mm, For Computer Peripherals, Digital TV, Internal & External Power Cables,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

RS Pro Hinged Ferrite Sleeves - Noise Filters

This range of ferrite sleeves from our trusted RS Pro brand features a hinged clamp. Construction with precision formed smooth surfaces prevents any damage from occurring to cables or wire insulation. With internal dimensions between 1.9 mm and 35 mm for the radius, and with different shapes available, there is a ferrite for every application.

Product Application Information

Suitable applications for these ferrite sleeves include power cables (both internal and external), printers and computer peripherals. Other recommended applications include digital televisions and monitors.


Specifications

Attribute Value
Brand RS PRO
Outer Height 14 mm
Openable Yes
Outer Dimensions 15 x 23 x 14 mm
Key No
Impedance at 25 MHz 175 Ω
Outer Depth 23 mm
Number of Apertures 1
Impedance at 100 MHz 321 Ω
Application Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Outer Width 15 mm
Material Ferrite
Aperture Diameter 5.2 mm
Type Clamp Filter
Checking stock...
IDR
67,129.60
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
167,129.6033,564.80
*price per unit indicative
"RS PRO Openable Ferrite Clamp, 15 x 23 x 14mm, For Computer Peripherals, Digital TV, Internal & External Power Cables," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda