Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.

RS Stock No.:
8523047
Mfr. Prt No.:
440LD10-R
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8523047
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 440LD10-R
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
RS stock number 8523047
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 440LD10-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

Vishay 440L Series

Vishay 440L series capacitors have a ceramic disc of which both sides are silver-plated. The radial connection leads are made of tinned copper. The 440L capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.

Singlelayer AC disc capacitors
High reliability
X1, Y4 according to IEC 60384-14.3


Specifications

Attribute Value
Brand Vishay
Capacitance 1 nF
Series 440L
Mounting Type Through Hole
Height 5.7 mm
Maximum Operating Temperature +125 °C
Voltage 500 V ac, 760 V ac
Tolerance Plus +20 %
Minimum Operating Temperature -30 °C
Terminal Type Radial
Dimensions 9.3 (Dia.) x 41.3 mm
Diameter 9.3 mm
Tolerance Minus -20 %
Dielectric Y5U
Suppression Class X1, Y1
Tolerance ±20 %
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
14,894.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,894.38
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda