Vishay Single Layer Ceramic Capacitor (SLCC) 10pF 6kV dc ±20% C0G, NP0 Dielectric, 564R, Through Hole +105°C Max Op.

RS Stock No.:
8313269
Mfr. Prt No.:
564R60GAQ10
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8313269
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 10pF 6kV dc ±20% C0G, NP0 Dielectric, 564R, Through Hole +105°C Max Op.
Manufacturer / Brand Vishay
Manufacturer part number 564R60GAQ10
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
RS stock number 8313269
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 10pF 6kV dc ±20% C0G, NP0 Dielectric, 564R, Through Hole +105°C Max Op.
Manufacturer / Brand Vishay
Manufacturer part number 564R60GAQ10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

564R Series Ceramic Capacitors

The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads


Specifications

Attribute Value
Brand Vishay
Capacitance 10 pF
Series 564R
Mounting Type Through Hole
Maximum Operating Temperature +105 °C
Voltage 6 kV dc
Tolerance Plus +20 %
Depth 5.6 mm
Minimum Operating Temperature -25 °C
Terminal Type Radial
Dimensions 10.2 (Dia.) x 42.2 mm
Diameter 10.2 mm
Tolerance Minus -20 %
Dielectric C0G, NP0
Tolerance ±20 %
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
26,117.61
IDR
8,600.98
Out of stock
Price EachYou save IDR 17,516.63 (67.1%)
Unit(s)Per Unit(IDR)
18,600.98
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 10pF 6kV dc ±20% C0G, NP0 Dielectric, 564R, Through Hole +105°C Max Op." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda