HellermannTyton Spiral Wrap, I.D 9mm 100mm PA 6 nylon SBPAV0 Series

RS Stock No.:
0519523
Mfr. Prt No.:
161-44200 SBPAV09-PA6V0-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0519523
Product description HellermannTyton Spiral Wrap, I.D 9mm 100mm PA 6 nylon SBPAV0 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-44200 SBPAV09-PA6V0-BK
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
RS stock number 0519523
Product description HellermannTyton Spiral Wrap, I.D 9mm 100mm PA 6 nylon SBPAV0 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-44200 SBPAV09-PA6V0-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Spiral cable binding SBPAV0

Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.
Recommended for the automotive industry, control panels and wiring cabinets.
Ideal for routing and securing cables that need a high level of mechanical protection.
Colour of bindings: black
Self-extinguishing, UL 94-V0


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Maximum Cable Diameter 10 mm
Wall Thickness 1 mm
Maximum Bundle Diameter 100 mm
Minimum Cable Diameter 9 mm
Internal Diameter 9 mm
Fire Behaviour Self-extinguishing
Minimum Operating Temperature -60 °C
Maximum Operating Temperature +120 °C
Length 30 m
Material PA 6
Series SBPAV0
Checking stock...
IDR
3,835,617.52
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,835,617.52127,853.92
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 9mm 100mm PA 6 nylon SBPAV0 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products