Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.

RS Stock No.:
7167150
Mfr. Prt No.:
F221K25S3NN63J5R
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7167150
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number F221K25S3NN63J5R
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
RS stock number 7167150
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number F221K25S3NN63J5R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay F Series Ceramic Disc Capacitors

Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design

The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features

- High reliability
- Low losses
- High capacitance in small size
- Kinked leads

Applications

In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits


Specifications

Attribute Value
Brand Vishay
Temperature Coefficient ±15 %
Capacitance 220 pF
Series F
Maximum Operating Temperature +125 °C
Voltage 1 kV dc
Tolerance Plus +10 %
Minimum Operating Temperature -30 °C
Diameter 6.5 mm
Tolerance Minus -10 %
Dielectric S3N
Tolerance ±10 %
Suppression Class Class I
Mounting Type Through Hole
Terminal Type Radial
Capacitor Family Single Layer
Dielectric Material Family Ceramic
Checking stock...
IDR
69,437.18
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
169,437.181,388.74
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda