Y2 suppression cap,1nF 250Vac BP
- RS Stock No.:
- 2145931
- Mfr. Prt No.:
- 30LVD10 7.5PCM
- Brand:
- Vishay

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2145931 |
| Product description | Y2 suppression cap,1nF 250Vac BP |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | 30LVD10 7.5PCM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
30LV Series
WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
APPROVALS : UL, CSA, VDE (CECC EN132400)
Intended for use as interference suppressors in Y2 applications
Operating Temperature: -40°C to +85°C
Specifications
| Attribute | Value |
| Brand | Vishay |
| Voltage | 250 V ac |
| Dielectric | Y5U |
| Mounting Type | Through Hole |
| Tolerance Plus | +20 % |
| Depth | 5.5 mm |
| Terminal Type | Through Hole |
| Diameter | 8.4 mm |
| Tolerance Minus | -20 % |
| Tolerance | ±20 % |
| Capacitance | 1 nF |
| Length | 8.4 mm |
| Dissipation Factor | 1.5% at 25 |
| Series | 30LV |
| Maximum Operating Temperature | +125 °C |
| Suppression Class | X1, Y2 |
| Dielectric Material Family | Ceramic |
| Capacitor Family | Single Layer |