HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPEFR Series

RS Stock No.:
0305469
Mfr. Prt No.:
161-43200 SBPEFR9-PE-FR-WH
Brand:
HellermannTyton
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
RS stock number 0305469
Product description HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPEFR Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-43200 SBPEFR9-PE-FR-WH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries


Specifications

Attribute Value
Brand HellermannTyton
Colour White
Maximum Cable Diameter 10 mm
Wall Thickness 1.4 mm
Maximum Bundle Diameter 100 mm
Maximum Operating Temperature +120 °C
Minimum Cable Diameter 9 mm
Internal Diameter 9 mm
Fire Behaviour Self-extinguishing
Minimum Operating Temperature -60 °C
Length 30 m
Material PE
Series SBPEFR
Checking stock...
IDR
2,268,770.70
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,268,770.7075,625.69
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPEFR Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products