HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)
- RS Stock No.:
- 0305453
- Mfr. Prt No.:
- 161-43101 SBPEFR4-PE-FR-BK
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0305453 |
| Product description | HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 161-43101 SBPEFR4-PE-FR-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Spiral Wrapping SBPEFR
Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Colour | Black |
| Wall Thickness | 1 mm |
| Maximum Bundle Diameter | 20 mm |
| Maximum Operating Temperature | +120 °C |
| Minimum Cable Diameter | 4 mm |
| Internal Diameter | 4 mm |
| Minimum Operating Temperature | -60 °C |
| Length | 30 m |
| Maximum Cable Diameter | 20 mm |
| Material | PE |