Vishay, Radial Ceramic Capacitor Kit 240 pieces
- RS Stock No.:
- 1220708
- Mfr. Prt No.:
- HOTC-KIT-KH
- Brand:
- Vishay

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1220708 |
| Product description | Vishay, Radial Ceramic Capacitor Kit 240 pieces |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | HOTC-KIT-KH |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1220708 |
| Product description | Vishay, Radial Ceramic Capacitor Kit 240 pieces |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | HOTC-KIT-KH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors Kit (HOTcaps)
The K...H Sample Kit from Vishay has 240 pieces from the K...H high operating temperature multilayer ceramic capacitor (HOTcap) series. This capacitor sample kit offers 24 different radial MLCC capacitors that differ in dielectric, capacitance value and voltage, with 10 of each variety supplied.
K…H multilayer ceramic capacitors are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a stable C0G dielectric or X0U dielectric. The C0G dielectric versions have a capacitance change of ±330 ppm/K between -55°C and +175°C. The MLCCs with an X0U dielectric have a capacitance change of +22%/-56% in the same temperature range. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
APPROVALS : EIA 198, IEC 60384-9, AEC-Q200
AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
Applications
Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.
Specifications
| Attribute | Value |
| Kit Includes | Capacitors |
| Brand | Vishay |
| Maximum Capacitance | 180000 pF |
| Mounting Type | Radial |
| Number of Pieces | 240 |
| Automotive Standard | AEC-Q200 |
| Maximum Voltage | 200 V |
| Minimum Capacitance | 100 pF |
| Dielectric Material | Ceramic |
| Minimum Voltage | 50 V |
| Voltage Range | 50 → 200 V |
| Capacitance Range | 100 → 180000 pF |