Vishay 90F Supercapacitor -20 → +80% Tolerance, 196 HVC 5.6V dc, Through Hole

RS Stock No.:
8756748
Mfr. Prt No.:
MAL219690102E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8756748
Product description Vishay 90F Supercapacitor -20 → +80% Tolerance, 196 HVC 5.6V dc, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MAL219690102E3
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
RS stock number 8756748
Product description Vishay 90F Supercapacitor -20 → +80% Tolerance, 196 HVC 5.6V dc, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MAL219690102E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

196 HVC Series

Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C

Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment


Specifications

Attribute Value
Brand Vishay
Capacitance 90 F
Series 196 HVC
Mounting Type Through Hole
Lead Pitch 15 mm
Height 15 mm
Dimensions 35 x 25 x 15 mm
Maximum Operating Temperature +85 °C
Voltage 5.6 V dc
Tolerance Plus +80 %
Minimum Operating Temperature -20 °C
Equivalent Series Resistance 180 (dc) mΩ, 60 (ac) mΩ
Terminal Type Radial
Tolerance Minus -20 %
Leakage Current 0.5 mA
Tolerance -20 → +80 %
Lifetime 1000 h
Product Diameter 35 mm
Polarised Polar
Depth 35 mm
Capacitor Family Electric Double Layer
Checking stock...
IDR
371,835.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1371,835.05
*price per unit indicative
"Vishay 90F Supercapacitor -20 → +80% Tolerance, 196 HVC 5.6V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda