Vishay 3900μF Electrolytic Capacitor 50V dc, Through Hole – MAL225621392E3

RS Stock No.:
8752614
Mfr. Prt No.:
MAL225621392E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8752614
Product description Vishay 3900μF Electrolytic Capacitor 50V dc, Through Hole - MAL225621392E3
Manufacturer / Brand Vishay
Manufacturer part number MAL225621392E3
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
RS stock number 8752614
Product description Vishay 3900μF Electrolytic Capacitor 50V dc, Through Hole - MAL225621392E3
Manufacturer / Brand Vishay
Manufacturer part number MAL225621392E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering


Specifications

Attribute Value
Brand Vishay
Capacitance 3900 µF
Series 256
Mounting Type Through Hole
Height 37 mm
Lead Pitch 10 mm
Dimensions 23 (Dia.) x 37 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 50 V dc
Ripple Current 1.97 A
Minimum Operating Temperature -40 °C
Diameter 23 mm
Equivalent Series Resistance 119 mΩ
Leakage Current 1.32 mA
Lifetime 2000 h
Tolerance ±20 %
Checking stock...
IDR
76,989.26
Out of stock
Price Box
Unit(s)Per Unit(IDR)
176,989.26
*price per unit indicative
"Vishay 3900μF Electrolytic Capacitor 50V dc, Through Hole - MAL225621392E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda