Vishay 250μF Electrolytic Capacitor 25V dc, Through Hole – TVA1208-E3

RS Stock No.:
8506133
Mfr. Prt No.:
TVA1208-E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8506133
Product description Vishay 250μF Electrolytic Capacitor 25V dc, Through Hole - TVA1208-E3
Manufacturer / Brand Vishay
Manufacturer part number TVA1208-E3
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
RS stock number 8506133
Product description Vishay 250μF Electrolytic Capacitor 25V dc, Through Hole - TVA1208-E3
Manufacturer / Brand Vishay
Manufacturer part number TVA1208-E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Axial 85°C

Vishay TVA ATOM® Series

Vishay TVA ATOM® series aluminium electrolytic capacitors are a cylindrical insulated case with a long life design and low leakage current. The TVA ATOM® series is suitable for a wide range of applications including TV sets, radios and electronic testing equipment.

Features and Benefits

• Polarized axial leads
• Long shelf life
• Highly dependable
• Low leakage current


Specifications

Attribute Value
Brand Vishay
Diameter 9.53 mm
Capacitance 250 µF
Length 23.8 mm
Series TVA
Mounting Type Through Hole
Dimensions 9.525 (Dia.) x 23.8 mm
Technology Electrolytic
Maximum Operating Temperature +85 °C
Voltage 25 V dc
Minimum Operating Temperature -40 °C
Checking stock...
IDR
93,876.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,876.55
*price per unit indicative
"Vishay 250μF Electrolytic Capacitor 25V dc, Through Hole - TVA1208-E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda