Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount – EEEHA1C100R

RS Stock No.:
7472796
Mfr. Prt No.:
EEEHA1C100R
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7472796
Product description Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C100R
Manufacturer / Brand Panasonic
Manufacturer part number EEEHA1C100R
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
RS stock number 7472796
Product description Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C100R
Manufacturer / Brand Panasonic
Manufacturer part number EEEHA1C100R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

L108148-01

Specifications

Attribute Value
Brand Panasonic
Tolerance ±20 %
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Ripple Current 28 mA
Minimum Operating Temperature -40 °C
Diameter 4 mm
Lifetime 1000 h
Capacitance 10 µF
Series HA SMD
Mounting Type Surface Mount
Height 5.4 mm
Leakage Current 3 μA
Polarised Polar
Lead Pitch 1 mm
Dimensions 4 (Dia.) x 5.4 mm
Checking stock...
IDR
52,445.00
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
152,445.002,097.80
*price per unit indicative
"Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C100R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda