Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole – EEAGA1E330

RS Stock No.:
7471929
Mfr. Prt No.:
EEAGA1E330
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7471929
Product description Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E330
Manufacturer / Brand Panasonic
Manufacturer part number EEAGA1E330
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
RS stock number 7471929
Product description Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E330
Manufacturer / Brand Panasonic
Manufacturer part number EEAGA1E330

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GA Series

Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 33 µF
Series GA
Mounting Type Through Hole
Height 7 mm
Lead Pitch 2.5 mm
Dimensions 6.3 (Dia.) x 7 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 25 V dc
Ripple Current 75 mA
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Leakage Current 8.3 μA
Lifetime 1000 h
Tolerance ±20 %
Checking stock...
IDR
20,768.22
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
120,768.222,076.82
*price per unit indicative
"Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E330" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda