Vishay 220μF Electrolytic Capacitor 50V dc, Surface Mount – MAL214699106E3

RS Stock No.:
7470819
Mfr. Prt No.:
MAL214699106E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7470819
Product description Vishay 220μF Electrolytic Capacitor 50V dc, Surface Mount - MAL214699106E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214699106E3
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
RS stock number 7470819
Product description Vishay 220μF Electrolytic Capacitor 50V dc, Surface Mount - MAL214699106E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214699106E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMT 125°C

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified


Specifications

Attribute Value
Brand Vishay
Capacitance 220 µF
Series 146 CTI
Mounting Type Surface Mount
Height 13 mm
Polarised Polar
Lead Pitch 3.6 mm
Dimensions 12.5 (Dia.) x 13 mm
Technology Electrolytic
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Ripple Current 900 mA
Minimum Operating Temperature -55 °C
Diameter 12.5 mm
Leakage Current 110 μA
Lifetime 2500 h, 3000 h, 300000 h
Tolerance ±20 %
Checking stock...
IDR
83,702.22
Out of stock
Price Reel (1 Reel of 2)
Reel(s)Per Reel(IDR)Per Unit(IDR)
183,702.2241,851.11
*price per unit indicative
"Vishay 220μF Electrolytic Capacitor 50V dc, Surface Mount - MAL214699106E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda