Panasonic 6800μF Electrolytic Capacitor 25V dc, Through Hole – EEUHD1E682

RS Stock No.:
7442066
Mfr. Prt No.:
EEUHD1E682
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7442066
Product description Panasonic 6800μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E682
Manufacturer / Brand Panasonic
Manufacturer part number EEUHD1E682
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
RS stock number 7442066
Product description Panasonic 6800μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E682
Manufacturer / Brand Panasonic
Manufacturer part number EEUHD1E682

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 6800 µF
Series HD RADIAL
Mounting Type Through Hole
Height 31.5 mm
Lead Pitch 7.5 mm
Dimensions 16 (Dia.) x 31.5 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 25 V dc
Minimum Operating Temperature -55 °C
Diameter 16 mm
Lifetime 2000 h
Leakage Current <=0.01 CV or 3 μA @ 2 min
Tolerance ±20 %
Ripple Current 2.04 A
Checking stock...
IDR
50,766.76
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
150,766.76
*price per unit indicative
"Panasonic 6800μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E682" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda