Panasonic 2200μF Electrolytic Capacitor 63V dc, Through Hole – ECA1JHG222
- RS Stock No.:
- 7270710
- Mfr. Prt No.:
- ECA1JHG222
- Brand:
- Panasonic

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7270710 |
| Product description | Panasonic 2200μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222 |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | ECA1JHG222 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Capacitance | 2200 µF |
| Series | NHG |
| Mounting Type | Through Hole |
| Height | 35.5 mm |
| Lead Pitch | 7.5 mm |
| Dimensions | 18 (Dia.) x 35.5 mm |
| Technology | Electrolytic |
| Maximum Operating Temperature | +105 °C |
| Voltage | 63 V dc |
| Ripple Current | 1.61 A |
| Minimum Operating Temperature | -55 °C |
| Diameter | 18 mm |
| Leakage Current | 3 μA |
| Lifetime | 2000 h |
| Tolerance | ±20 % |