TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 9mm Diameter, 3m Length, CGAT Series

RS Stock No.:
3641452
Mfr. Prt No.:
CGAT-R-9/3-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3641452
Product description TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 9mm Diameter, 3m Length, CGAT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGAT-R-9/3-0
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
RS stock number 3641452
Product description TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 9mm Diameter, 3m Length, CGAT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGAT-R-9/3-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Refill Adhesive Lined 3:1 CGAT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The CGAT series of heat shrink tubing are flexible with an adhesive lining. They have a flame retardant jacket which offers both electrical insulation and environmental sealing.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Adhesive lined tubings
• Wide variety of sizes
• RoHS compliant
• 3:1 shrink ration
• Operating temperature range: -30 °C to +80 °C

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.


Specifications

Attribute Value
Brand TE Connectivity
Series CGAT
Colour Black
Kit Type Refill
Sleeve Diameter 9 mm
Sleeve Length 3 m
Expandable Yes
Maximum Operating Temperature +80 °C
Shrink Ratio 3:1
Quantity Included 1
Adhesive Lined Yes
Fire Behaviour Flame Retardant
Minimum Operating Temperature -30 °C
Material Polyolefin
Dielectric Strength 12 mV/m
Checking stock...
IDR
506,094.25
Out of stock
Price Reel (1 Reel of 3 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1506,094.25168,698.08
*price per unit indicative
"TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 9mm Diameter, 3m Length, CGAT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda