LSTT LOWSHRINK REFILL,12.7/6.4MM
- RS Stock No.:
- 1706096
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1706096 |
| Product description | LSTT LOWSHRINK REFILL,12.7/6.4MM |
| Manufacturer / Brand | TE Connectivity |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Refill Low Shrink 2:1 LSTT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.
Features and Benefits
• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C
Product Application Information
Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Minimum Operating Temperature | -40 °C |
| Material | Polyolefin |
| Adhesive Lined | No |
| Series | LSTT |
| Colour | Black |
| Expandable | Yes |
| Kit Type | Refill |
| Sleeve Diameter | 12.7 mm |
| Sleeve Length | 6 m |
| Maximum Operating Temperature | +105 °C |
| Shrink Ratio | 2:1 |
| Fire Behaviour | Flame Retardant |
| Quantity Included | 1 |
| Dielectric Strength | 15 mV/m |