RS PRO Polyolefin Blue, Red, White, Yellow Cable Sleeve Kit, 12.7mm Diameter, Longueurs assorties Length

RS Stock No.:
0562640
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0562640
Product description RS PRO Polyolefin Blue, Red, White, Yellow Cable Sleeve Kit, 12.7mm Diameter, Longueurs assorties Length
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
RS stock number 0562640
Product description RS PRO Polyolefin Blue, Red, White, Yellow Cable Sleeve Kit, 12.7mm Diameter, Longueurs assorties Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Heatshrink Plumbing Kit

The Plumbing Kit is designed to meet the needs of plumbing fitters working on all types of services be it gas, air, refrigerants, water, oil, etc. It contains a number of high quality heatshrink sleeves so that the point of termination can be identified, and protected against future possible corrosion. Clear heatshrink is also provided which can be used to cover any additional label identification for full traceability in the future. As an additional temporary low pressure repair, a red adhesive lined sleeve is included for low pressure applications. Dimensions: 241x195x56mm.


Specifications

Attribute Value
Brand RS PRO
Colour Blue, Red, White, Yellow
Sleeve Diameter 12.7 mm, 19.1 mm, 25.4 mm, 38.1 mm
Sleeve Length Longueurs assorties
Shrink Ratio 2:1, 3:1
Adhesive Lined Yes
Material Polyolefin
Fire Behaviour Flame Retardant
Standards Met RoHS Compliant
Checking stock...
IDR
1,101,345.00
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,101,345.00
*price per unit indicative
"RS PRO Polyolefin Blue, Red, White, Yellow Cable Sleeve Kit, 12.7mm Diameter, Longueurs assorties Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda