Vishay 33000μF Electrolytic Capacitor 63V dc, Screw Mount – MAL210118333E3

RS Stock No.:
6831992
Mfr. Prt No.:
MAL210118333E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831992
Product description Vishay 33000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210118333E3
Manufacturer / Brand Vishay
Manufacturer part number MAL210118333E3
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
RS stock number 6831992
Product description Vishay 33000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210118333E3
Manufacturer / Brand Vishay
Manufacturer part number MAL210118333E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

101 PHR-ST Series

Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.

Note

Screws and washers for termination are supplied.

Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve


Specifications

Attribute Value
Brand Vishay
Capacitance 33000 µF
Series 101 PHR-ST
Mounting Type Screw Mount
Height 105 mm
Voltage 63 V dc
Ripple Current 12.9 A
Minimum Operating Temperature -40 °C
Diameter 50 mm
Lifetime 10000 h
Tolerance ±20 %
Dimensions 50 (Dia.) x 105 mm
Leakage Current 4160 μA
Equivalent Series Resistance 14 mΩ
Technology Electrolytic
Maximum Operating Temperature +85 °C
Checking stock...
IDR
933,521.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1933,521.00
*price per unit indicative
"Vishay 33000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210118333E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda