Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length

RS Stock No.:
8203608
Mfr. Prt No.:
TFT20024 NA005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8203608
Product description Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number TFT20024 NA005
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
RS stock number 8203608
Product description Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number TFT20024 NA005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

THIN WALL TEFLON tubing tft-200 range

Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material


Specifications

Attribute Value
Sleeve Diameter 0.66 mm
Brand Alpha Wire
Colour Natural
Wall Thickness 0.25 mm
Sleeve Length 30 m
Maximum Operating Temperature +260 °C
Braided No
Minimum Cable Diameter 0.5 mm
Minimum Operating Temperature -65 °C
Dielectric Strength 55.118 kV/mm
Maximum Cable Diameter 0.66 mm
Material PTFE
Checking stock...
IDR
1,436,363.66
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,436,363.6647,878.79
*price per unit indicative
"Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda