021 ASM Electrolytic Cap, 10uF 100V BP

RS Stock No.:
3245341
Mfr. Prt No.:
MAL202129109E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3245341
Product description 021 ASM Electrolytic Cap, 10uF 100V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL202129109E3
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
RS stock number 3245341
Product description 021 ASM Electrolytic Cap, 10uF 100V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL202129109E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 85°C


Specifications

Attribute Value
Brand Vishay
Diameter 6 mm
Lifetime 2500 h
Mounting Type Through Hole
Ripple Current 65 mA
Voltage 100 V dc
Tolerance ±20 %
Dimensions 6 (Dia.) x 10 mm
Series 021 ASM
Capacitance 10 µF
Technology Electrolytic
Length 10 mm
Equivalent Series Resistance 13 Ω
Leakage Current 6 μA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
121,043.06
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1121,043.0624,208.61
*price per unit indicative
"021 ASM Electrolytic Cap, 10uF 100V BP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda