KEMET 47μF Electrolytic Capacitor 400V dc, Through Hole – PEG124VL2470QL1

RS Stock No.:
2267211
Mfr. Prt No.:
PEG124VL2470QL1
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2267211
Product description KEMET 47μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VL2470QL1
Manufacturer / Brand KEMET
Manufacturer part number PEG124VL2470QL1
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
RS stock number 2267211
Product description KEMET 47μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VL2470QL1
Manufacturer / Brand KEMET
Manufacturer part number PEG124VL2470QL1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PEG 124 Series

From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:

+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability

Product Applications

These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Polarised Polar
Technology Electrolytic
Capacitance 47 µF
Length 46 mm
Series PEG124
Dimensions 20 x 46 mm
Maximum Operating Temperature +105 °C
Voltage 400 V dc
Ripple Current 377 mA
Minimum Operating Temperature -40 °C
Diameter 20 mm
Equivalent Series Resistance 1.2 Ω
Leakage Current 116.8 μA
Tolerance -10 → +30 %
Lifetime 22000 h @ +105 °C/Ir
Checking stock...
IDR
219,220.10
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1219,220.10
*price per unit indicative
"KEMET 47μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VL2470QL1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda