KEMET 220μF Electrolytic Capacitor 63V dc, Through Hole – PEG124MF322VQL1

RS Stock No.:
2266993
Mfr. Prt No.:
PEG124MF322VQL1
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2266993
Product description KEMET 220μF Electrolytic Capacitor 63V dc, Through Hole - PEG124MF322VQL1
Manufacturer / Brand KEMET
Manufacturer part number PEG124MF322VQL1
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
RS stock number 2266993
Product description KEMET 220μF Electrolytic Capacitor 63V dc, Through Hole - PEG124MF322VQL1
Manufacturer / Brand KEMET
Manufacturer part number PEG124MF322VQL1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

PEG 124 Series

From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:

+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability

Product Applications

These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.


Specifications

Attribute Value
Brand KEMET
Maximum Operating Temperature +125 °C
Voltage 63 V dc
Ripple Current 647 mA
Minimum Operating Temperature -40 °C
Diameter 16 mm
Mounting Type Through Hole
Polarised Polar
Technology Electrolytic
Lifetime 15000 h @ +125 °C/Ir
Capacitance 220 µF
Equivalent Series Resistance 290 mΩ
Tolerance -10 → +30 %
Leakage Current 13.86 μA
Length 29 mm
Series PEG124
Dimensions 16 x 29 mm
Checking stock...
IDR
51,291.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,291.21
*price per unit indicative
"KEMET 220μF Electrolytic Capacitor 63V dc, Through Hole - PEG124MF322VQL1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda