KEMET 100μF Through Hole Polymer Capacitor, 25V dc

RS Stock No.:
1248270
Mfr. Prt No.:
A750KK107M1EAAE040
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248270
Product description KEMET 100μF Through Hole Polymer Capacitor, 25V dc
Manufacturer / Brand KEMET
Manufacturer part number A750KK107M1EAAE040
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
RS stock number 1248270
Product description KEMET 100μF Through Hole Polymer Capacitor, 25V dc
Manufacturer / Brand KEMET
Manufacturer part number A750KK107M1EAAE040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

KEMET A750 Series

The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features

Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours

Applications

A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems


Specifications

Attribute Value
Brand KEMET
Capacitance 100 µF
Dielectric Material Family Aluminium
Technology Polymer
Maximum Operating Temperature +105 °C
Voltage 25 V dc
Ripple Current 4.5 A
Depth 8 mm
Minimum Operating Temperature -55 °C
Dissipation Factor 12 %
Height 8 mm
Series A750
Mounting Type Through Hole
Dimensions 8 (Dia) x 8 mm
Diameter 8 mm
Polarised Polar
Electrolyte Type Solid
Equivalent Series Resistance 40 mΩ
Leakage Current 500 μA
Lead Pitch 3.5 mm
Lifetime 2000 h
Tolerance ±20 %
Checking stock...
IDR
42,375.56
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
142,375.564,237.56
*price per unit indicative
"KEMET 100μF Through Hole Polymer Capacitor, 25V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda