onsemi, HCPL0531 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.:
8629296
Mfr. Prt No.:
HCPL0531R2
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8629296
Product description onsemi, HCPL0531 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number HCPL0531R2
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
RS stock number 8629296
Product description onsemi, HCPL0531 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number HCPL0531R2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Fairchild Semiconductor

Optocoupler, High Performance Transistor Output, Fairchild Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Surface Mount
Package Type SOIC
Input Current Type DC
Number of Channels 2
Maximum Current Transfer Ratio 50 %
Typical Rise Time 5 ns
Maximum Forward Voltage 1.8 V
Output Device Transistor
Logic Output Yes
Maximum Input Current 25 mA
Isolation Voltage 2500 V ac
Number of Pins 8
Checking stock...
IDR
61,570.43
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
161,570.4330,785.22
*price per unit indicative
"onsemi, HCPL0531 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda