RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Reflective

RS Stock No.:
2156436
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2156436
Product description RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Reflective
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

CAUTION : Observe ANTI-STATIC precautions when storing or handling these LCD modules.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format


Specifications

Attribute Value
Brand RS PRO
Viewing Area Width 47 mm
Maximum Operating Temperature +80 °C
Display Type 7-Segment
Minimum Operating Temperature -30 °C
Viewing Area Dimensions 47 x 18 mm
Character Rows 1
Character Width 7 mm
Background Colour Grey
Series PHR
Viewing Area Height 18.8 mm
Illumination Colour Black
Characters per Row 3-1/2
Operating Temperature Range -30 → +80 °C
Display Mode Reflective
Backlight Type LED
External Depth 2.9 mm
External Dimensions 50.8 x 2.9 x 30.5 mm
External Height 30.5 mm
Character Height 12.7 mm
External Width 50.8 mm
Character Matrix 1 Row by 3-1/2 Characters
Display Matrix Technology TN
Checking stock...
IDR
176,005.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1176,005.42
*price per unit indicative
"RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Reflective" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda