TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact

RS Stock No.:
7825269
Mfr. Prt No.:
1-305183-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7825269
Product description TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-305183-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Universal MATE-N-LOK™ Range

Power Connectors

TE Connectivity MATE-N-LOK Extraction Tools

Extraction tools designed to remove pin and socket contacts from MATE-N-LOK connector housings. These MATE-N-LOK extraction tools feature a handle and sleeve assembly which are used to release the contact locking lance. A push rod button at the end of the extraction tool is used to eject the contact.
Stock number 782-5269 is for extracting MATE-N-LOK pin contacts
Stock number 782-5263 is for extracting MATE-N-LOK socket contacts


Specifications

Attribute Value
Brand TE Connectivity
Contact Type Pin
Series MATE-N-LOK
Tool Type Extraction Tool
Checking stock...
IDR
5,344,460.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,344,460.17
*price per unit indicative
"TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda