Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact, Contact size 18 → 14AWG

RS Stock No.:
6998142
Mfr. Prt No.:
63813-2700
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6998142
Product description Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact, Contact size 18 → 14AWG
Manufacturer / Brand Molex
Manufacturer part number 63813-2700
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
RS stock number 6998142
Product description Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact, Contact size 18 → 14AWG
Manufacturer / Brand Molex
Manufacturer part number 63813-2700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Sabre Series

Power Connectors

Sabre Contacts & Tooling

7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing

Four points of electrical contact for greater contact reliability
14-18 awg
Hand Crimp Tool for Sabre Flat Blade Crimp Terminals
Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.
Extraction Tool used to extract terminals from housings.


Specifications

Attribute Value
Brand Molex
Tool Type Extraction Tool
Series Number T0201
Contact Size 18 → 14 AWG
Contact Type Plug, Receptacle
Series HANDTOOL
Checking stock...
IDR
449,663.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1449,663.43
*price per unit indicative
"Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact, Contact size 18 → 14AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda