TE Connectivity, Pro-Crimper III Crimp Die Set, Commercial Pin and Sockets

RS Stock No.:
8643677
Mfr. Prt No.:
90871-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8643677
Product description TE Connectivity, Pro-Crimper III Crimp Die Set, Commercial Pin and Sockets
Manufacturer / Brand TE Connectivity
Manufacturer part number 90871-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity SDE (Standard Die Envelope) Die Assemblies

SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.


Specifications

Attribute Value
Brand TE Connectivity
Series Number 90871
Series Pro-Crimper III
Minimum Wire Size AWG 20 AWG
Crimp Connector Type Commercial Pin and Sockets
Maximum Wire Size AWG 14 AWG
Checking stock...
IDR
7,776,229.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,776,229.93
*price per unit indicative
"TE Connectivity, Pro-Crimper III Crimp Die Set, Commercial Pin and Sockets" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda