TE Connectivity, Tetra-Crimp Ratcheting Hand Crimping Tool for PIDG Splices/Terminals, Plasti-Grip Terminals

RS Stock No.:
7827394
Mfr. Prt No.:
59824-1
Brand:
TE Connectivity
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
RS stock number 7827394
Product description TE Connectivity, Tetra-Crimp Ratcheting Hand Crimping Tool for PIDG Splices/Terminals, Plasti-Grip Terminals
Manufacturer / Brand TE Connectivity
Manufacturer part number 59824-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity TETRA-CRIMP Hand Crimping Tool

TETRA-CRIMP premium grade hand crimping tool for crimping PIDG and PLASTI-GRIP insulated terminals on to wire. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The TETRA-CRIMP hand crimp tool features multiple colour coded crimping cavities and a terminal locator and wire stop. The whole design of the TETRA-CRIMP hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. This TETRA-CRIMP hand crimping tool also features a ratchet control release which opens the tool if crimps are improperly positioned. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements.

Features and Benefits

High specification design using high-quality materials
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Terminal locator and wire stops
Colour coded crimping cavities
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications

Typical applications for this TETRA-CRIMP premium grade hand crimping tool include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. This TETRA-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications


Specifications

Attribute Value
Brand TE Connectivity
Crimp Connector Type PIDG Splices/Terminals, Plasti-Grip Terminals
Crimp Tool Type Crimping Tool
Operation Hand
Series Tetra-Crimp
Ratcheting Yes
Checking stock...
IDR
8,595,735.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,595,735.50
*price per unit indicative
"TE Connectivity, Tetra-Crimp Ratcheting Hand Crimping Tool for PIDG Splices/Terminals, Plasti-Grip Terminals" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda