TE Connectivity, AD Ratcheting Hand Crimping Tool for DuraSeal and PolyCrimp terminals

RS Stock No.:
8646900
Mfr. Prt No.:
AD-1522-1-CRIMPING-TOOL
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8646900
Product description TE Connectivity, AD Ratcheting Hand Crimping Tool for DuraSeal and PolyCrimp terminals
Manufacturer / Brand TE Connectivity
Manufacturer part number AD-1522-1-CRIMPING-TOOL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Hand Crimp Tools for Splice Terminals

TE Connectivity AD-1522-1 Hand Crimping Tool for DuraSeal Splices

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

TE Connectivity DuraSeal Handing Crimping Tool - Overview

From TE Connectivity, an easy to use hand operated crimping tool made from high-quality materials for crimping DuraSeal crimp splices onto wire. The crimping tool consists of handles and two crimping jaws. The crimping jaws contain three crimping chambers with clearly marked wire sizes. The crimping tool is supplied with a pre-set crimp depth to ensure that the correct combination of tensile strength and insulation integrity is achieved when crimping. A ratchet controlled release mechanism ensures that the handles of the crimp tool do not release until a full crimp cycle is achieved.

Key Features and Benefits

• Easy to use with a smooth operation
• Pre-set crimp depth ensures crimp integrity
• Ratchet controlled release mechanism ensures full crimp cycle
• Crimping cavities are polished for maximum crimping reliability
• Ergonomic design for operator comfort

Questions and Answers

What terminals can this tool be used with?
This hand crimping tool is used for crimping DuraSeal splices with a wire size range from 22 to 10 AWG

What Kind of Crimp Does this Tool Produce?
This tool produces an open barrel style crimp


Specifications

Attribute Value
Brand TE Connectivity
Overall Length 228.6 mm
Crimp Tool Type Crimping Tool
Operation Hand
For Use With Splices 10-22 AWG
Crimp Connector Type DuraSeal and PolyCrimp terminals
Series AD
Wire Size mm² 0.3 → 5 mm²
Wire Size AWG 22 → 10 AWG
Ratcheting Yes
Checking stock...
IDR
3,840,022.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,840,022.90
*price per unit indicative
"TE Connectivity, AD Ratcheting Hand Crimping Tool for DuraSeal and PolyCrimp terminals" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda