Molex Ratcheting Hand Crimping Tool, 28AWG to 16AWG

RS Stock No.:
8227818
Mfr. Prt No.:
64016-0200
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8227818
Product description Molex Ratcheting Hand Crimping Tool, 28AWG to 16AWG
Manufacturer / Brand Molex
Manufacturer part number 64016-0200
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
RS stock number 8227818
Product description Molex Ratcheting Hand Crimping Tool, 28AWG to 16AWG
Manufacturer / Brand Molex
Manufacturer part number 64016-0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Power Connectors

Molex ServiceGrade Hand Crimp Tool - Mini-Fit Terminals

A ServiceGrade hand crimping tool designed for use with Mini-Fit Junior and Mini-Fit HCS male and female crimp terminals with a wire size range of 28 AWG to 16 AWG. This ServiceGrade hand crimping tool features a full cycle ratchet mechanism which ensures a full crimp is achieved. Soft grip ergonomic handles make the tool comfortable to use.

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Features and Benefits

• Full cycle ratchet for a complete crimp
• Soft grip ergonomic handles

Product Application Information

This ServiceGrade crimp hand tool is for use in field repair for a limited number of terminations


Specifications

Attribute Value
Brand Molex
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
2,626,655.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,626,655.38
*price per unit indicative
"Molex Ratcheting Hand Crimping Tool, 28AWG to 16AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda