TE Connectivity, CERTI-CRIMP II Crimping Tool for Ampmodu Short Point Contacts

RS Stock No.:
7821122
Mfr. Prt No.:
91518-1
Brand:
TE Connectivity
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
RS stock number 7821122
Product description TE Connectivity, CERTI-CRIMP II Crimping Tool for Ampmodu Short Point Contacts
Manufacturer / Brand TE Connectivity
Manufacturer part number 91518-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CERTI-CRIMP II Straight Action Hand Crimp Tools

CERTI-CRIMP II Premium grade straight action hand tools (SAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these straight action hand crimp tools close in a straight line. These CERTI-CRIMP II premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. These CERTI CRIMP II crimp tools feature contact locators, support and wire stops. Stock numbers 782-9741, 782-9120, 782-1122, 366-1816, 864-3715 and 864-3719 have a flip locator that provides increased accuracy for the location of small terminals. The CERTI-CRIMP II crimp tools for crimping insulated terminals also feature 4 position insulation crimp height adjustment. The whole design of the CERTI-CRIMP II straight action crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification wire size information is displayed on the head of the crimp tool.

Features and Benefits

High specification design using high-quality materials
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and wire stop
Flip locator versions available
4 position insulation crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications

These CERTI-CRIMP II premium grade straight action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP II premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications


Specifications

Attribute Value
Brand TE Connectivity
For Use With Rectangular Contacts 22-32 AWG
Crimp Tool Type Crimping Tool
Crimp Connector Type Ampmodu Short Point Contacts
Series CERTI-CRIMP II
Wire Size mm² 0.03 → 0.3 mm²
Wire Size AWG 32 → 22 AWG
Checking stock...
IDR
22,192,731.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,192,731.09
*price per unit indicative
"TE Connectivity, CERTI-CRIMP II Crimping Tool for Ampmodu Short Point Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda