Knipex Hand Crimping Tool, 0.25mm² to 6mm²

RS Stock No.:
7010559
Mfr. Prt No.:
97 52 38 RS
Brand:
Knipex
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
RS stock number 7010559
Product description Knipex Hand Crimping Tool, 0.25mm² to 6mm²
Manufacturer / Brand Knipex
Manufacturer part number 97 52 38 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex PreciForce 97 52 38 Crimping Pliers

The PreciForce series of Crimping Pliers from Knipex are designed for use with ferrules. These specialist tools are ideal for you daily crimping needs without the need of solder.
The ergonomic handles make them comfortable when used for long periods and the precise dies and integral lock ensure high crimping quality.

Features and Benefits:

For solder-free electrical connections
5 Crimping positions
Capacity 0.25 - 6 mm², AWG 23 - 10
Burnished handles with multi-component grips
Consistently high crimp quality enabled by a precision profile and automatic lock (releasable)
Crimp pressure is precisely set in the factory (calibrated)
Greatly increased force through lever transmission for easy use
Excellent handling through ideal gripping position, low weight, short design and ergonomically shaped handles Chrome vanadium special electric steel, hardened and tempered in oil
Length 220mm


Specifications

Attribute Value
Brand Knipex
Overall Length 220 mm
Crimp Tool Type Crimping Tool
Operation Hand
Checking stock...
IDR
2,192,096.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,192,096.11
*price per unit indicative
"Knipex Hand Crimping Tool, 0.25mm² to 6mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda