RS PRO Ratcheting Hand Crimping Tool

RS Stock No.:
6831633
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831633
Product description RS PRO Ratcheting Hand Crimping Tool
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
RS stock number 6831633
Product description RS PRO Ratcheting Hand Crimping Tool
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

RS Hand Crimp Tools for RF Coaxial Connector Contacts

A range of hand crimp tools for crimping RF coaxial connector contacts, brought to you under the trusted RS brand. These RF coax crimp tools feature a full crimp cycle mechanism to ensure a consistent and reliable crimp, and a ratchet release mechanism to clear miscrimps and obstructions. Made from hardened alloy steel, they also feature a precision eccentric adjustment for consistent performance and ability to calibrate. In addition these RF coax crimping tools can easily be customized for right hand or left hand users.
• Stock number 683-1633 is for crimping the following: 6.65 mm, 8.23 mm, 9.70 mm/.262'', .324'', .382'', HEX-Crimp
• Stock number 683-1639 is for crimping the following: 2.54 mm, 9,75 mm/.100'', .213'', .384'', HEX-Crimp


Specifications

Attribute Value
Brand RS PRO
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
3,450,146.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,450,146.77
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda