TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool

RS Stock No.:
3624463
Mfr. Prt No.:
69710-1
Brand:
TE Connectivity
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
RS stock number 3624463
Product description TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool
Manufacturer / Brand TE Connectivity
Manufacturer part number 69710-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity CERTI-CRIMP C-Head Hand Crimp Tool

CERTI-CRIMP premium grade C-Head straight action hand tool consisting of a head with a stationary die holder and a moving die holder with handles and a ratchet. The interchangeable die sets used with this crimp tool need to be purchased separately. This CERTI-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each die set used with this tool incorporates locating and straightening features that enable the crimped terminals to meet requirements of applicable TEC application (114-) specifications. The dies also feature insulation adjustment spacers. The whole design of the CERTI-CRIMP C-Head hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements.

Note

The crimp dies for this hand tool must be purchased separately

Features and Benefits

High specification design using high-quality materials
Interchangeable crimp dies
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and insulation adjustment on dies
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications

Applications for this CERTI-CRIMP premium grade C-Head hand crimping tool include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. This CERTI-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications


Specifications

Attribute Value
Brand TE Connectivity
Overall Length 342.9 mm
Crimp Tool Type Crimping Tool
Operation Hand
For Use With Varies by Die Set
Series CERTI-CRIMP
Ratcheting Yes
Checking stock...
IDR
23,471,025.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,471,025.52
*price per unit indicative
"TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda