RS PRO Ratcheting Hand Crimping Tool for Closed End Splice Connector
- RS Stock No.:
- 2534583
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
| RS stock number | 2534583 |
| Product description | RS PRO Ratcheting Hand Crimping Tool for Closed End Splice Connector |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Ratchet Crimping Tool for Closed End Connectors
Importance of a High Quality Crimp
When a crimping tool is used on a terminal up to two crimps can take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
RS Pro Ratchet Crimping Tool – Overview
From RS Pro a durable, reliable and easy to use hand operated crimping tool made from high-quality materials. This hand tool consists of two handles, a ratchet mechanism, a locator for accurate positioning of the terminal and a die assembly containing 3 crimping cavities
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
Adjustable Handle Force
This hand crimping tool features a cam that is used to adjust the handle load force. The cam locking screw is removed using a screwdriver and the cam is simply turned clockwise to increase the handle force or anti clockwise to decrease the handle force. Once the required setting is selected the cam screw is locked back into place
Key Features and Benefits
• Durable and easy to use
• Ratchet mechanism ensures that full crimp cycle is achieved
• Locator accurate terminal positioning
• Adjustable handle force
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping standard closed end crimp terminals with wire sizes of 1.5mm sq mm, 2.5mm sq mm and 6mm sq mm onto cable
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Crimp Connector Type | Closed End Splice Connector |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Ratcheting | Yes |