RS PRO Hand Crimping Tool for Uninsulated Terminals

RS Stock No.:
1251967
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251967
Product description RS PRO Hand Crimping Tool for Uninsulated Terminals
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
RS stock number 1251967
Product description RS PRO Hand Crimping Tool for Uninsulated Terminals
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Crimping Tool for Non-Insulated Terminals

From the trusted RS PRO brand this cable crimping tool is designed for use with non-insulated terminals and copper lugs onto appropriate wires and cables. A must wherever specialist connectors are needed, this tool is designed to handle different set sizes of terminals and is ideal for production work and maintenance applications alike. It has long arms to provide leverage, meaning crimping terminals is easy and efficient, saving you time and effort. The crimper also features an ergonomic firm-grip handle with finger guards for the comfort and control you need.

Features and Benefits

• Four different terminal sizes
• Leverage for heavy-duty applications
• Ergonomic grip

Non-insulated Terminal Sizes

• 6mm2 (12-10 AWG)
• 10mm2 (8 AWG)
• 16mm2 (6 AWG)
• 25mm2 (4 AWG)

Applications

This durable and reliable terminal crimper can be used to crimp non-insulated terminals and copper lugs onto appropriate wires, and as such has a wide range of uses in electrical connector applications wherever there is no risk of short-circuiting. The cable crimpers are very robust and able to be used in heavy-duty applications. This RS PRO terminal crimper can be used where ever a hand tool is needed to terminate wires and cables, such as;

• Automotive
• Electrical appliances
• Engineering

Does this tool have an integrated wire stripper?

No, this tool is not designed for cutting or stripping cable. In order to properly crimp non-insulated terminals and lugs onto cables, a wire stripper or wire cutters may be needed to prepare the appropriate cable.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Uninsulated Terminals
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting No
Checking stock...
IDR
1,760,683.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,760,683.54
*price per unit indicative
"RS PRO Hand Crimping Tool for Uninsulated Terminals" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda