RS PRO Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
0779554
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
RS stock number 0779554
Product description RS PRO Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Crimp Tool - Bootlace Ferrules

RS Pro crimp tool, designed for crimping bootlace ferrules. This professional tool offers wire range size of 0.5 16 mm2 with clear identifying marks on the head heads of the tool. A plier shape design and superb comfort in both hands deliver the perfect crimp every time.

Features and Benefits

• Supports a wire size of 0.5 to 16 mm²
• Suitable for crimping bootlace ferrules
• Ensures integrity the connector termination
• The indents are clearly marked with the different wire size ranges

Typical Applications

• Maintenance & repair
• Electrical Installations
• Computer Interfacing
• Cable assemblies

FAQ:
How easy are they to use?

They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Bootlace Ferrule
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting No
Checking stock...
IDR
1,060,123.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,060,123.23
*price per unit indicative
"RS PRO Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda