RS PRO Hand Crimping Tool

RS Stock No.:
0483691
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
RS stock number 0483691
Product description RS PRO Hand Crimping Tool
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS 'F' Series

'F' Series Crimp Tool

A non-ratchet, cam-action crimping tool with hexagon die set to crimp F series connectors,To assemble just prepare cable termination with stripping tool (stock no 433-270) and cassette (stock no 457-327) and fold the braid back,Fit the cable fully into the connector and ferrule over the braid

Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz

Plugs

In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid

Sockets

Available in front and rear mounting
Supplied with locking nut and washer

Adaptors

Available in 'F' to 'F' and 'F' to BNC


Specifications

Attribute Value
Brand RS PRO
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting No
Checking stock...
IDR
1,498,773.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,498,773.21
*price per unit indicative
"RS PRO Hand Crimping Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda