TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMPLIMITE HD-20 Contacts

RS Stock No.:
0446816
Mfr. Prt No.:
169341-1
Brand:
TE Connectivity
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
RS stock number 0446816
Product description TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMPLIMITE HD-20 Contacts
Manufacturer / Brand TE Connectivity
Manufacturer part number 169341-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TE Connectivity Mini-CERTI-LOK Hand Crimping Tool for HD 20 Contacts

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

Mini-CERTI-LOK Hand Crimping Tool - Overview

From TE a Mini-CERTI-LOK hand operated crimping tool with a durable, lightweight and compact design. The handles have an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use. The crimping tool frame has two handles and jaws and a ratchet with an emergency ratchet release lever. The die assembly consists of two fixed crimping dies and two movable anvil dies. The dies form three crimping chambers marked with the wire size for easy identification. A flap locator ensures that the terminal is accurately positioned during crimping and a contact support prevents the terminal from bending during crimping

Ratchet and Ratchet Release

This commercial grade Mini-CERTI-LOK hand crimping tool features a ratchet which controls the crimping height of the insulation or wire barrel of the terminal. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. The ratchet makes audible clicks as the handles close, on the last click the ratchet releases and the tool handle can be opened again. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps. Adjustment to the ratchet is necessary when the ratchet or other parts of the tool have been subject to wear and tear, which is achieved by replacing the tool shaft with a shaft with a different diameter
The ratchet release allows the operator to open the handles of the crimp tool at any point during the crimping cycle when necessary

Flap Locator

The Mini-Certi-Lok tool features a flap locator which enables terminals to be placed more easily with increased accuracy. The locator is simply flipped out by the operator who then loads the terminal into the locator and flips it back into place. The terminal is then accurately located and the crimping process can continue

Key Features and Benefits

• Durable and lightweight design
• Ratchet control ensures that a full crimp cycle is achieved
• Ratchet crimp height adjustment
• Easy to use ratchet release
• Flap locator for accurate terminal positioning
• Contact support to prevent terminals from bending
• Ergonomic handles for user comfort

This Mini-CERTI-LOK commercial hand crimping tool can be used to crimp a wide range of terminals and contacts. Applications include R and D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.

Questions and Answers

Are Dies Included?
Yes the die assembly is supplied with the tool

What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity HD 20 contacts with a wire size range form 0.09 mm² to 0.2 mm²

What Kind of Crimp Does this Crimp Tool Produce?
This hand crimping tool produces an open barrel F style crimp


Specifications

Attribute Value
Brand TE Connectivity
Crimp Connector Type AMPLIMITE HD-20 Contacts
Crimp Tool Type Crimping Tool
Operation Hand
Series Mini CERTI-LOK
Overall Length 193 mm
Wire Size AWG 32 → 20 AWG
Ratcheting Yes
Checking stock...
IDR
7,549,038.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,549,038.19
*price per unit indicative
"TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMPLIMITE HD-20 Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda