TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²

RS Stock No.:
9097659
Mfr. Prt No.:
62122-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9097659
Product description TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 62122-1
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
RS stock number 9097659
Product description TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 62122-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Faston

TE Connectivity FASTON 110 Series Tab Crimp Terminals

FASTON 110 series tab crimp terminals designed for quick and efficient connection and reliability.


Specifications

Attribute Value
Brand TE Connectivity
Type Tab
Shrouded/Unshrouded Unshrouded
Minimum Wire Size mm² 0.3 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.8 mm²
Tab Size 2.79 x 0.51 mm
Series FASTON .110
Insulation Uninsulated
Tab Width 2.79 mm
Orientation Straight
Tab Thickness 0.51 mm
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Pre-Tin
Contact Material Brass
Overall Length 12.32 mm
Gender Male
Checking stock...
IDR
25,593.16
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
125,593.162,559.32
*price per unit indicative
"TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda