TE Connectivity FASTON .110 Uninsulated Male Spade Connector, PCB Tab, 2.8 x 0.51mm Tab Size

RS Stock No.:
6802969
Mfr. Prt No.:
735187-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6802969
Product description TE Connectivity FASTON .110 Uninsulated Male Spade Connector, PCB Tab, 2.8 x 0.51mm Tab Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 735187-2
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
RS stock number 6802969
Product description TE Connectivity FASTON .110 Uninsulated Male Spade Connector, PCB Tab, 2.8 x 0.51mm Tab Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 735187-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Faston

TE Connectivity FASTON 110 Series PCB Mount Tab Terminals

FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available

Features and Benefits

• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications

These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Specifications

Attribute Value
Type PCB Tab
Brand TE Connectivity
Termination Method Solder
Tab Size 2.8 x 0.51 mm
Series FASTON .110
Insulation Uninsulated
Orientation Straight
Contact Plating Tin
Contact Material Brass
Overall Length 12.4 mm
Gender Male
Checking stock...
IDR
161,950.16
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1161,950.161,619.50
*price per unit indicative
"TE Connectivity FASTON .110 Uninsulated Male Spade Connector, PCB Tab, 2.8 x 0.51mm Tab Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda