TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 0.5mm² to 1mm²

RS Stock No.:
0842220
Mfr. Prt No.:
140896-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0842220
Product description TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 0.5mm² to 1mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 140896-2
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
RS stock number 0842220
Product description TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 0.5mm² to 1mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 140896-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PIDG Terminals

TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals

PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.

APPROVALS : UL recognised

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²


Specifications

Attribute Value
Brand TE Connectivity
Type Tab
Minimum Wire Size mm² 0.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 1 mm²
Tab Size 5.14 mm²
Series PIDG FASTON .250
Insulation Insulated
Tab Width 6.35 mm
Colour Red
Tab Thickness 0.81 mm
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 17 AWG
Contact Plating Tin
Insulation Material Nylon
Contact Material Brass
Overall Length 23.5 mm
Gender Male
Checking stock...
IDR
1,526,464.17
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,526,464.1715,264.64
*price per unit indicative
"TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 0.5mm² to 1mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda