TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 4.17mm Stud Size, Red
- RS Stock No.:
- 2789171
- Mfr. Prt No.:
- 165008
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2789171 |
| Product description | TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 4.17mm Stud Size, Red |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 165008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity Plasti-Grip Terminals
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | PLASTI-GRIP |
| Insulation | Insulated |
| Minimum Wire Size mm² | 0.25 mm² |
| Maximum Wire Size mm² | 1.6 mm² |
| Colour | Red |
| Minimum Wire Size AWG | 22 AWG |
| Width | 7.1 mm |
| Maximum Wire Size AWG | 16 AWG |
| Stud Size | 4.17 mm |
| Contact Plating | Tin |
| Contact Material | Copper |
| Overall Length | 21.1 mm |